1-147324-0

11 MTE HDR SRRA SMT.100CL

Enhance your electronic connections with the AMPMODU MTE series PCB connector. Meeting CSA and UL standards, this connector features a single row design with 11 pin contacts for streamlined signal transmission. Crafted with durable thermoplastic housing in sleek black, it ensures reliable performance in industrial settings. With a surface mount termination method and right-angle mount orientation, it offers easy PCB integration. Operating flawlessly in temperatures ranging from -65 to 105 °C, it guarantees high-quality signal transmission even in challenging environments. The tin-lead plated contacts and high dielectric strength of 600 V make it a dependable choice for various applications. Packaged in convenient tape and reel format, it's ready for efficient assembly. Upgrade your PCB connections with this versatile and reliable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-0
Replacement Part: 6-147324-0
SKU: AMP1-147324-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: