Enhance your electronic connections with the AMPMODU MTE Housing Receptacle. This single-row connector, featuring a pitch of 2.54mm, is designed for optimal performance in various applications. With a current rating of 3A and a voltage capacity of 267V, it ensures reliable power transmission. The Phosphor Bronze contacts, housed in durable thermoplastic material, guarantee secure and efficient connectivity. With insulation resistance of 5000 MΩ and UL 94V-0 flammability standard compliance, it prioritizes safety. The IDC and crimp termination method, along with included strain relief, simplify installation. Suitable for 26-22 AWG wire sizes, this connector is versatile and dependable. Operating in a wide temperature range from -65 to 105°C, it meets the demands of diverse environments. Whether for industrial or DIY projects, this connector, packaged in a tube for convenience, is a must-have component for your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103970-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 55
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103970-3
Replacement Part: 5-103970-3
SKU: AMP103970-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: