2213738-4
4P HIGH TEMP SHROUDED EP HEADER ASSY
Introducing our Economy Power Connector, a reliable solution for your power transmission needs. Crafted from durable LCP GF30 (Liquid Crystal Polymer) in sleek black, this connector boasts a single row with four positions, ensuring efficient power delivery. With a pitch of 3.96mm (.156 inches) and through-hole solder termination, it guarantees secure connections on your PCB. UL 94V-0 compliant for enhanced safety, it can handle up to 600V AC and 12A, making it ideal for industrial applications. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's built to withstand harsh environments. Its vertical mount orientation and wire-to-board configuration offer versatility in installation. RoHS compliant, it meets environmental standards without compromising performance. Trust in our Vertical Rectangular Connector for seamless power connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213738-4 |
Series: | Economy Power |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K84 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1.18 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K999 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Vertical Rectangular Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213738-4 |
SKU: | AMP2213738-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |