1-147323-8

19 MTE HDR SRRA SMT.100CL

Enhance your industrial signal circuitry with the AMPMODU MTE series PCB Mount Header. Featuring 19 gold-plated pin contacts with a pitch of 2.54mm (.1 in), this right angle connector ensures secure and efficient connectivity. Designed for surface mounting, it offers easy installation on printed circuit boards. The black housing color adds a sleek touch to your setup, while the rugged construction with PCB retention guarantees reliable performance. Fully RoHS compliant and classified as EAR99, it meets all regulatory standards for environmental responsibility and international trade. Upgrade your electronic systems with this high-quality PCB connector for seamless signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147323-8
Series: AMPMODU MTE
Number of Rows: 1
Termination Method: Crimp, Surface Mount
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 19
Housing Color: Black
Mount Orientation: Right Angle
GPL: 296
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Connector Assembly Type: PCB Mount Header
Part Aliases: 1-147323-8
Replacement Part: 6-147323-8
SKU: AMP1-147323-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: