1-147323-0

11 MTE HDR SRRA SMT.100CL

Discover the AMPMODU MTE series PCB Connector, a reliable solution for signal applications. This black connector features 11 gold-plated brass pins with a pitch of 2.54mm, suitable for right-angle mounting. With a high operating temperature range of -65 to 105°C and UL 94V-0 flammability standard compliance, it ensures durability in industrial environments. The housing, made of thermoplastic, offers excellent insulation and houses the pins securely. With termination options including crimp, surface mount, and IDC, it provides versatile connectivity. The connector also boasts a 600V dielectric withstanding voltage and 5000MΩ insulation resistance, meeting stringent safety standards. Ideal for PCB assembly, it includes features like PCB retention and tin-lead plating for reliable performance. With a package quantity of 300, it's suitable for various design projects. Whether in telecommunications, industrial control, or automotive applications, this connector guarantees efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147323-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
Connector Length: 1.3 in, 33.02 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147323-0
Replacement Part: 6-147323-0
SKU: AMP1-147323-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: