Enhance your industrial connectivity with our AMPMODU MTE Coupling Shroud. Designed for secure and reliable board-to-board connections, this accessory features a single row layout with 20 positions for seamless integration. Crafted from UL 94V-0 rated thermoplastic, it ensures high performance and safety in any environment. With a compact design and a connector height of .582 inches, it offers convenience without compromising on functionality. The latched mating alignment system guarantees a precise and stable connection every time. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it is suitable for diverse applications. RoHS compliant and with a dielectric withstanding voltage of 600V AC, this coupling shroud meets international standards for quality and environmental responsibility. Whether for industrial machinery, telecommunications, or other electronics, this accessory is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103680-7
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 20
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 20
Connector Length: 2.085 in, 52.96 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103680-7
SKU: AMP1-103680-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: