1-1670894-1
8POS,AMP MCP2.8,REC HSG,ASSY
Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals with two rows and a 6mm pitch. Engineered for durability, it boasts a robust PBT GF construction meeting UL 94V-0 flammability standards. With eight positions and a 60V DC voltage rating, it ensures reliable signal transmission in industrial and commercial transportation applications. Featuring IP67 ingress protection and polarization for secure mating, this black housing is serviceable and sealable, operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F). Its compact dimensions, at 2.13 inches length, 1.23 inches height, and 1.012 inches width, make it convenient for various installations. Whether for 12V, 24V, 42V, or 60V systems, its versatility and quality make it a must-have automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1670894-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1670894-1 |
SKU: | AMP1-1670894-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/13/2018 | P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase. | Download |