2-1744418-0

20 POS EP 2.5 HDR, GLOW WIRE

Enhance your power and signal connections with our Economy Power 2.5 series connectors. Featuring a durable nylon housing in a natural color, these connectors offer reliable performance for a variety of applications. With a single row design, they are easy to mount on your PCB using crimp or through hole soldering methods. Each connector has 20 positions, allowing for efficient connectivity. The copper alloy contacts, plated with tin for optimal conductivity, can handle up to 4.2A of current at 250VAC. Designed for versatility, these connectors operate in a wide temperature range from -55 to 105°C and are wave solder capable, making them suitable for various assembly processes. Meeting UL 94V-0 flammability standards and RoHS compliant, they ensure safety and environmental responsibility. Whether used in appliances or other electronic devices, these connectors provide a secure and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1744418-0
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.2 A
Number of Positions: 20
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 2.067 in, 52.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1744418-0
SKU: AMP2-1744418-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: