3-1871056-2

DYNAMIC D1100D HDR ASSY V 24P X YELLOW

Experience high-performance connectivity with the DYNAMIC D1100D HDR ASSY V 24P X YELLOW. Part of the Dynamic 1000 Series, this header assembly is meticulously crafted for reliability and efficiency in power and signal applications. With 24 positions in a double-row layout, it offers seamless integration on your PCB with through-hole solder termination. The vibrant yellow housing, constructed from UL 94V-0 rated polyester GF, ensures durability and safety in industrial environments. CSA and UL standards compliance guarantees quality and peace of mind. Featuring a straight contact style and a pitch of 2mm, it accommodates tab contacts for secure signal transmission. Wave solder capable up to 265°C, this connector is designed for ease of assembly. Whether for commercial or industrial use, the DYNAMIC D1100D HDR ASSY V 24P X YELLOW delivers exceptional performance, making it a reliable choice for your wire-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1871056-2
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Pre-Tin
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: X
Package Quantity: 18
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 440
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.04 in, 26.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1871056-2
SKU: AMP3-1871056-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: