1742630-1
RAST 5 POSILOCK MKIII,22-18 AW
Enhance secure connectivity with our RAST 5 POSILOCK MKIII, designed for 22-18 AWG applications. Featuring a socket contact type with brass construction and tin plating, it ensures reliable performance at 240V AC and DC. This Cable Mount connector, part of the RAST 5D series, offers a crimp termination method for easy installation. With a high amperage rating of 23.5A, it is ideal for appliances and other applications. Its contact retention feature guarantees a stable connection, making it a dependable choice for wire-to-wire setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742630-1 |
Series: | RAST 5D |
Amperage: | 23.5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 240 V AC, 240 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire, Stranded |
GPL: | JJ4 |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K384 |
Wire Size: | 22 - 18 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Retention: | With |
Part Aliases: | 1742630-1 |
SKU: | AMP1742630-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |