1-2308346-6
FULL METAL HOODS SIZE 5 - 6 (RAW)
Enhance the durability and functionality of your D-Sub connectors with our Full Metal Hoods, specially designed for size 5-6 shells. Crafted from robust steel, these backshells ensure reliable performance in industrial settings, meeting stringent flammability standards for peace of mind. With options for single or dual cable entry and various angles for cable exit, they offer flexibility in installation. Featuring shielded construction and stainless steel components, including screws and jackscrews, they guarantee secure connections and EMI protection. RoHS compliant and suitable for lead-free solder processes, they are environmentally friendly and easy to integrate into your systems. Perfect for applications where reliability is paramount, these backshells are a must-have accessory for your connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308346-6 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 5 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 50, 78 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | M3 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Steel |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308346-6 |
SKU: | AMP1-2308346-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |