Enhance the durability and functionality of your Rail D-Sub connectors with our small Crimp Flanges. Designed for seamless integration, these backshells offer optimal shielding for your connections. Operating in a wide temperature range of -40 to 90°C (-40 to 194°F), they ensure reliable performance in diverse environments. With industrial lead-free solder processes, they meet high-quality standards. Suitable for wire and cable termination, these backshells are essential accessories for your connectivity needs. Without grommets and featuring a standard clam shell length, they are easy to install and provide a secure connection. Meeting RoHS compliance, they are environmentally friendly solutions for your applications. Upgrade your D-Sub connectors with our Backshell Kit for guaranteed performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308349-1
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308349-1
SKU: AMP1-2308349-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: