Enhance the durability and functionality of your Rail D-Sub connectors with our Full Metal Hoods, Size 4. Designed for Plug/Receptacle genders with a shell size of 4, these backshell kits ensure secure connections in industrial environments. With a maximum outside diameter of .551 inches and UL 94V-0 flammability standard compliance, they guarantee safety and reliability. Featuring single or dual cable entry options, they accommodate 62 or 37 positions, with shielded construction for optimal performance. Operating in temperatures ranging from -40 to 90°C, these hoods are essential for various applications. Crafted with quality materials like Zinc and Stainless Steel, they offer robust protection and longevity, meeting stringent standards such as EN45545-2. Easy to install with options for cable exit angles and jackscrew fastening, they provide flexibility in usage. RoHS compliant and lead-free solder capable, these backshells prioritize environmental responsibility. Explore our range of accessories for D-Sub connectors, ensuring seamless connectivity in your setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308330-1
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 4
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 37, 62
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°, 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Squeeze to Release: With
Latching Spring Material: Stainless Steel
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308330-1
SKU: AMP1-2308330-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: