2-2308348-5
CRIMP FLANGE 15 LARGE
Enhance the security and durability of your Rail D-Sub connector with our CRIMP FLANGE 15 LARGE Backshell. Designed for rugged industrial environments, this shielded accessory ensures reliable performance in temperatures ranging from -40 to 90°C (-40 to 194°F). Crafted for easy installation, it accommodates wire and cable terminations, offering convenience and versatility. With its standard clam shell length and efficient design, it's the perfect solution for maintaining the integrity of your connections. Compliant with RoHS regulations, this backshell is not only high-performing but also environmentally responsible. Elevate your connectivity with this essential accessory for D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308348-5 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308348-5 |
SKU: | AMP2-2308348-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |