Enhance the durability and performance of your Rail D-Sub connectors with our CRIMP FLANGE 4 LARGE Backshell. Designed for industrial applications, this shielded accessory ensures reliable connectivity in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it provides a secure and efficient solution for your connectivity needs. With a standard clam shell length and without slide latch, it's easy to install and use. Rest assured of its quality and compliance, as it meets RoHS standards. Upgrade your D-Sub connectors with this essential accessory for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308348-4
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308348-4
SKU: AMP1-2308348-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: