2-2308348-0
CRIMP FLANGE 10 LARGE
Enhance the durability and functionality of your Rail D-Sub connectors with our Crimp Flange 10 LARGE Backshell. Designed for secure cable termination, this accessory boasts industrial-grade construction and is shielded for optimal performance. With an operating temperature range of -40 to 90°C (-40 to 194°F), it is ideal for a variety of environments. This standard-length backshell does not require lead-free solder processes and is compatible with wire and cable contact termination. It does not include grommets or a slide latch, making it perfect for straightforward installations. Rest assured of its compliance with RoHS regulations. Upgrade your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308348-0 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308348-0 |
SKU: | AMP2-2308348-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |