1-2308349-6
CRIMP FLANGE 6 SMALL
Enhance the durability and functionality of your D-Sub connectors with this Crimp Flange 6 Small Backshell. Designed for industrial applications, it offers reliable protection and shielding. With a standard length and a shielded construction, it ensures optimal performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 90°C (-40 to 194°F), it is suitable for a wide range of settings. With its wire and cable termination capability, it provides flexibility in installation. This backshell, compliant with RoHS regulations, is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308349-6 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308349-6 |
SKU: | AMP1-2308349-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |