Enhance the durability and functionality of your Rail D-Sub connectors with our CRIMP BARREL20 Backshell Kit. Designed for industrial use, this shielded accessory ensures reliable performance in harsh environments with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it guarantees secure connections. With its standard clam shell length and easy installation, it's an essential component for maintaining signal integrity. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your connectivity with our Backshell Kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2308350-0
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 3-2308350-0
SKU: AMP3-2308350-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: