Easily create secure cable-to-cable connections with this D-SUB Crimp Female Connector. Featuring 15 positions, this receptacle is designed for dependable signal transmission in industrial settings. The black Polybutylene Terephthalate housing with a steel shell ensures durability, while the tin-plated contacts offer reliable conductivity. With a contact size of 20 and a 7A contact amperage, it meets standard signal requirements. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. This connector, with a full metal shell and shielded construction, provides protection against electromagnetic interference, making it ideal for critical applications. With a package quantity of 50, it is convenient for bulk installations. RoHS compliant and UL 94V-0 rated for flammability, it meets strict industry standards for safety and environmental responsibility. Perfect for use in rail applications, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2334099-2
Series: Rail D-Sub Backshells
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Termination Method: Crimp
Shell Size: 1
Contact Size: 20
Shell Plating: Tin over Copper
Insert Material: PBT GF
Package Quantity: 50
Contact Amperage: 7 A
Number of Positions: 15
Housing Color: Black
GPL: 135
Shield Material: Steel
Shield Plating Material: Tin over Copper
Shell Material: Steel
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Shielded: Yes
Sealable: No
Mating Connector Lock Type: Mounting Holes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Grommets: Without
Grounding Indents: Without
Shell Type: Full Metal Shell
Insert Flammability Standard: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2334099-2
SKU: AMP2334099-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: