Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient and secure crimping of 18-22 AWG wires. Crafted from durable steel with pre-nickel plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 250°C. Its open-barrel design accommodates wire insulation diameters of 2.36-3.3mm, while the F-Crimp feature guarantees a snug fit. With a compatible tab width of 6.35mm and thickness of 0.81mm, this receptacle is perfect for a variety of applications, meeting RoHS compliance standards for your peace of mind. Elevate your connectivity with this essential component from our Quick Disconnects line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160389-3
Series:FASTON 250
Contact Material:Steel
Contact Plating:Pre-Nickel
Overall Length:19.1 mm, .752 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.093 - .13 in, 2.36 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160389-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: