1-284339-1

AMP MONO-SHAPE 3 POS TAB CONN

Elevate your power connections with our AMP MONO-SHAPE 3 POS TAB CONN, a key component in the RAST 5 IDC Connectors series. This UL-certified Connector Assembly boasts a robust design, featuring a PA 6/6 housing and Insulation Displacement Crimp (IDC) termination method for secure cable mounting. With three positions and a pitch of 5mm, it ensures reliable connectivity for your appliances. Operating at up to 240 VAC and 10 A, it's suitable for a range of power applications. The orange housing color adds a vibrant touch, while the locking latch mating retention type guarantees a stable connection. VDE tested and RoHS compliant, this connector meets high-quality standards for peace of mind. Ideal for wire-to-board setups, it's a versatile solution for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-284339-1
Series: RAST 5 IDC Connectors
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Pitch: .197 in, 5 mm
Voltage: 240 VAC
Contact Type: Female
Shape: Rectangular
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 10 A
Number of Positions: 3
Housing Color: Orange
GPL: 394
Mating Retention Type: Locking Latch
Packaging: Box & Tray
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Panel Mount: Without
Shielded: No
Connector Height: 24.5 mm, .964 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0316
Wire Size: 15 - 20 AWG, .5 - 1.5 mm²
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 14.9 mm, .59 in
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
Connector Width: 14 mm, .55 in
Mating Retention: With
Contact Retention: With
VDE Tested: Yes
Connector and Housing Type: Receptacle Housing
Number of Cavities: 3
Panel Gasket: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-284339-1
SKU: AMP1-284339-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: