1-292228-2

1.5 MINI CT SGL H SMT W/O BOSS

Enhance your signal connectivity with our AMP Mini CT Series PCB Pin Header. This board mount connector features a durable Nylon 6T housing in a natural color, with 12 contacts arranged in a single row for seamless integration. The surface mount termination method ensures easy installation, while the brass contacts with pre-tin plating guarantee reliable conductivity. With a compact pitch of 1.5mm and a contact shape optimized for efficient signal transmission, this connector is perfect for applications requiring a 2A amperage rating at 50V AC/DC. UL 94V-0 flammability standard compliance and a wide operating temperature range from -30 to 105°C (-22 to 221°F) ensure safety and performance in various environments. RoHS compliant and certified by UL and CSA, this connector is ideal for use in electronic assemblies where quality and reliability are paramount. Upgrade your PCB connectivity with the AMP Mini CT Series Pin Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292228-2
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon 6T
Number of Contacts: 12
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 22.5 mm, .8858 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292228-2
SKU: AMP1-292228-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: