6-292227-9
1.5 MINI CT SGL H SMT W BOSS 1
Enhance your signal connections with our AMP Mini CT Board Mount Connector. Featuring a durable Nylon 6T housing in sleek black, this connector is designed for 19 inline positions with a right-angle mount orientation. With a 1.5mm pitch and brass contacts plated with pre-tin for optimal conductivity, it ensures reliable performance in a range of applications. UL 94V-0 compliant for safety, it offers a contact amperage of 2A and a voltage rating of 50V AC/DC. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it meets the stringent standards of UL, CSA, and RoHS compliance. Perfect for wire-to-board setups, this connector, with a package quantity of 200, comes in a convenient reel packaging for streamlined assembly processes. Elevate your connectivity solutions with the AMP Mini CT Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292227-9 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 19 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.299 in, 33 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292227-9 |
SKU: | AMP6-292227-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |