1-480705-4

06P UMNL CAP HSG YELL

Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector. Designed for versatility and reliability, this connector features a durable Nylon housing in a vibrant yellow color, meeting stringent CSA and UL standards for safety. With a pitch of 6.35mm (.25 in) and a two-row configuration, it offers secure crimp termination for up to 6 positions. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it's ideal for a wide range of applications in appliances and beyond. Whether for power or signal transmission, this connector ensures efficient connectivity, with VDE testing and RoHS compliance guaranteeing its quality and environmental responsibility. Experience seamless wire-to-wire connection with the Universal MATE-N-LOK, a must-have in your connector lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-480705-4
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Panel Thickness: .03 - .09 in, .76 - 2.29 mm
Number of Positions: 6
Housing Color: Yellow
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Panel Mount Type: Patch & Tabs
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Matrix
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-480705-4
SKU: AMP1-480705-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: