926682-1
UNIVERSAL M-N-L CAP 6 POS
Easily connect power and signal cables with the UNIVERSAL M-N-L CAP 6 POS from the Universal MATE-N-LOK series. This panel-mount connector, suitable for wire-to-wire applications, features six pin contacts with a 6.35mm pitch for reliable crimp termination. Meeting CSA and UL standards, its PA 6/6 housing in natural color ensures durability in various environments. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and VDE testing, it guarantees performance and safety. Ideal for power and signal circuit applications, this connector, packaged in quantities of 500, is RoHS compliant, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926682-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 500 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 926682-1 |
SKU: | AMP926682-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |