1-102617-4

32 MODII HDR DRRA SHRD .100CL

Introducing our AMPMODU Headers, featuring a 2-row design for efficient connectivity. These headers meet UL E28476 and CSA LR7189 standards, ensuring quality and safety. Constructed with durable thermoplastic housing in a sleek black finish, they offer reliable performance. The 2.54mm pitch and through-hole solder termination method make installation easy. With 32 gold-plated contacts capable of handling 3A, these headers are perfect for various applications. They come in a package quantity of 112, ideal for bulk projects. Operating temperature range from -65°C to 105°C, making them suitable for industrial use. Designed for PCB mount with a right-angle orientation, they offer versatility in assembly. The headers are roHS compliant and suitable for lead-free solder processes, offering environmental sustainability. With features like polarization and detent window mating retention, these headers ensure secure connectivity. Upgrade your PCB connections with our AMPMODU Headers for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102617-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 112
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102617-4
SKU: AMP1-102617-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/29/2017 E-17-008452 - Obsolete. Download