Enhance the durability and efficiency of your MTA 100 series connectors with our Cover accessory. Designed for dust protection, this polyester cover ensures optimal performance in various environments. With UL 94V-0 flammability standard compliance, it guarantees safety and reliability. Featuring a standard profile and 10 positions, it offers seamless integration for your applications. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), it suits various environments. Perfect for appliances and other electronic devices, this Cover is a must-have accessory for your connector setup. RoHS compliant, it aligns with environmental regulations. Upgrade your board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640642-0
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:10
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-640642-0
SKU:AMP1-640642-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: