640642-6
06P MTA100 COVER F/T
Enhance the durability and performance of your MTA 100 series connectors with this essential Cover accessory. Made from UL 94V-0 compliant polyester, it offers reliable dust protection for optimal functioning in various environments. Featuring six positions with a 2.54mm pitch, it ensures secure connections on your PCB. With a standard profile and operating temperature range of -40 to 85°C (-40 to 185°F), this Cover is ideal for a wide range of appliance applications. RoHS compliant for environmental responsibility, it guarantees quality and sustainability in your projects. Upgrade your connector setup with this indispensable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640642-6 |
Color: | Natural |
Series: | MTA 100 |
Accessory Type: | Cover |
Pitch: | .1 in, 2.54 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 6 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640642-6 |
SKU: | AMP640642-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |