1-643071-4
14P MTA156 FD-THRU COVER
Enhance the durability and functionality of your MTA 156 series connectors with our Strain Relief Covers. Made of high-quality UL 94V-2 rated Nylon, these covers ensure reliable performance in a variety of environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Designed for easy installation, they feature a standard profile and are compatible with Feed Thru IDC installation. With 14 positions for secure connectivity, these covers are essential for appliances and other electronic applications. Rest assured of their compliance with RoHS standards, making them a sustainable choice for your projects. Elevate your PCB connector setup with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643071-4 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 14 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643071-4 |
SKU: | AMP1-643071-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |