Enhance the durability and performance of your MTA 156 series connectors with this essential accessory. Crafted from UL 94V-0 rated polyester, the dust protection cover ensures reliable operation in challenging environments. With a standard profile and a pitch of 3.96mm (.156 in), it offers seamless compatibility with 18-position connectors. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this cover is ideal for appliances and other electronic applications. Designed for easy installation with feed-thru IDCs, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your backplane connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-8
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 18
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-8
SKU: AMP1-640643-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: