Enhance the durability and performance of your MTA 156 connectors with our Dust Protection Cover. Crafted from UL 94V-0 rated polyester, this accessory ensures reliable protection against environmental contaminants, maintaining optimal functionality in challenging conditions. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for a variety of applications, particularly in the appliance industry. Featuring a pitch of 3.96mm (.156 in) and designed for 13 positions, this cover guarantees a secure fit and efficient operation. RoHS compliant and suitable for Feed Thru IDC installation, it offers both convenience and peace of mind in your connectivity solutions. Elevate the performance of your backplane connectors with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-3
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 13
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-3
SKU: AMP1-640643-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: