1-640388-9

19P MTA156 HDR ASSY RN STR F/L

Enhance your power connections with our MTA 156 series board mount connector. Featuring a single row of 19 pins with a 3.96 mm pitch, this connector is designed for efficient soldering onto your PCB. With a voltage rating of 600 V AC and a contact amperage of 7 A, it ensures reliable power transmission. The housing, made of UL 94V-0 rated polyester in a natural color, offers durability and safety. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. With copper alloy contacts plated with tin, and nickel underplating, this connector guarantees excellent conductivity. Its compact vertical mount orientation and 1.6 mm PCB thickness make it ideal for space-sensitive applications. Certified by CSA and UL, it meets international quality standards. RoHS compliant for environmental sustainability, this connector is a dependable choice for your power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640388-9
Series: MTA 156
Housing Material: Polyester
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 7 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Vertical
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.79 mm, .425 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 1.716 in, 43.59 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640388-9
SKU: AMP1-640388-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: