6450860-8

MBXLE VERT RCPT 13P +12S+10P+12S+3LP

Elevate your power and signal connections with the MBXLE VERT RCPT 13P +12S+10P+12S+3LP Connector. Designed for high performance in demanding environments, this connector features a durable High Temperature Thermoplastic housing in sleek black. With 50 positions, including 26 power and 24 signal positions, it allows for seamless board-to-board connectivity. The contact sockets, plated with Noble Metal, ensure reliable conductivity, while the UL 94V-0 flammability standard guarantees safety. Operating from -40 to 125 °C, this connector is suited for a wide range of applications. Its Through Hole - Press-Fit termination method and vertical mount orientation make installation easy and secure. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your power and signal connections with the MBXLE VERT RCPT 13P +12S+10P+12S+3LP Connector. Designed for high performance in demanding environments, this connector features a durable High Temperature Thermoplastic housing in sleek black. With 50 positions, including 26 power and 24 signal positions, it allows for seamless board-to-board connectivity. The contact sockets, plated with Noble Metal, ensure reliable conductivity, while the UL 94V-0 flammability standard guarantees safety. Operating from -40 to 125 °C, this connector is suited for a wide range of applications. Its Through Hole - Press-Fit termination method and vertical mount orientation make installation easy and secure. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450860-8
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Retention Clip/Post
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 26
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 6450860-8
SKU: AMP6450860-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: