1-794220-0

Cut Strip - MINI UMNL2 PIN 22-18 AWG AU

Enhance your power connections with the MINI UMNL2 PIN, designed for 22-18 AWG cables. Featuring a durable brass construction with gold plating, this crimp contact ensures reliable performance in applications up to 600V AC and DC. With a contact amperage of 10.5A, it's ideal for power circuit setups. Meeting UL standards, this straight orientation pin offers secure termination for wire-to-wire connections. The tin plating on the crimp area guarantees excellent conductivity, while the absence of glow wire rating ensures safety. RoHS compliant and suitable for various appliances, this contact is a versatile solution for your connectivity needs. With a package quantity of 4500, it's perfect for large-scale projects. Elevate your power connector systems with this high-quality MINI UMNL2 PIN.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794220-0
Series: Mini-Universal MATE-N-LOK 2
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 4500
Cable Type: Discrete Wire
Contact Amperage: 10.5 A
Termination Type: Crimp
GPL: 238
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Wire Size: 18 - 22 AWG, .3 - .9 mm²
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Finish: Bright
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Mating Pin Diameter: .039 in, 1 mm
Standards Met: UL
Part Aliases: 1-794220-0
SKU: AMP1-794220-0.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: