794217-3

MINI UMNL2 SOK 30-26 AWG AU

Introducing the Mini-Universal MATE-N-LOK 2 Socket, a high-performance connector for your signal transmission needs. With a contact rating of 10.5 A and voltage capacity of 600 V AC/DC, it ensures reliable power delivery. This Socket, designed for 30-26 AWG cables, features a durable brass construction with gold plating, offering excellent conductivity. Its compact size and cable mount design make it ideal for free-hanging installations. With UL 94V-0/94V-2 flammability standards and an operating temperature range of -20 to 105 °C, it guarantees safety and performance in various environments. VDE tested and ECCN compliant, this connector is a trusted choice for appliances and other applications. With 7000 units on a convenient reel, it's perfect for large-scale projects. Upgrade your wire-to-wire connections with the Mini-Universal MATE-N-LOK 2 Socket.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794217-3
Series: Mini-Universal MATE-N-LOK 2
Amperage: 10.5 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 7000
Cable Type: Discrete Wire, Stranded
Contact Resistance: 20 mΩ
GPL: 238
Packaging: Reel
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0936
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Transmits: Signal
Connector System: Wire to Wire
UL Agency Certification: E28476
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Accepts Wire Insulation Diameter: .035 - .05 in, .89 - 1.27 mm
Insulation Diameter: .126 in, 3.2 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Diameter: .068 in, 1.73 mm
VDE Tested: Yes
Material Flammability Standard: UL 94V-0;UL 94V-2
Part Aliases: 794217-3
Replacement Part: 1-794217-0
SKU: AMP794217-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: