1-794219-0
MINI UNML2 SOK 26-22 AWG AU LF
Introducing the Mini UNML2 SOK, a versatile contact for the Mini-Universal MATE-N-LOK 2 series. This Cable Mount (Free-Hanging) socket is designed for efficient wire termination, accommodating 22-26 AWG stranded cables with ease. Crafted from high-quality brass with gold plating in the contact mating area, it ensures reliable conductivity with a maximum amperage of 10.5 A. UL and UL 94V-2 certified, it meets stringent safety standards for peace of mind. Ideal for power applications, this straight orientation contact features tin plating in the wire contact termination area and matte finish in the crimp area. With a package quantity of 7000 and reel packaging, it's perfect for large-scale projects in various industries. RoHS compliant and with VDE testing, it guarantees quality and performance. Upgrade your connectors with the Mini UNML2 SOK for efficient and durable power connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-794219-0 |
Series: | Mini-Universal MATE-N-LOK 2 |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 7000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 10.5 A |
Termination Type: | Crimp |
GPL: | 238 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0936 |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Crimp Area Plating Finish: | Matte |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | UL UL 94V-2 |
Material Flammability Standard: | UL 94V-2 UL 94V-0 |
Part Aliases: | 1-794219-0 |
SKU: | AMP1-794219-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-015210 - Product improvement. The drawings for the listed part number has been modified for clarification: 794219. Change: Increased mating surface. This change is considered by TE Connectivity as a product improvement. See attachment for description. | Download |
10/30/2017 | E-17-012999 - Product Improvement. The drawings for the listed part number has been modified for clarification: 794219. Change: Increased mating surface. | Download |
07/23/2013 | E-13-011599 - Product improvement (Print change only no change in the physical part). | Download |