1-794217-0

MINI UMNL2 SOK 30-26AWG AU LF

Elevate your connectivity with our Mini-Universal MATE-N-LOK 2 Socket, designed for seamless integration in a variety of applications. With a durable brass construction and gold plating, this contact ensures reliable signal transmission for wire sizes 30-26 AWG. Meeting stringent UL and CSA certifications, it guarantees quality and safety. Its cable mount design offers flexibility, while the operating temperature range of -20 to 105 °C makes it suitable for diverse environments. Packaged in a convenient reel, it's perfect for high-volume installations. RoHS compliant and VDE tested, it's a trusted choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794217-0
Series:Mini-Universal MATE-N-LOK 2
Amperage:10.5 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:7000
Cable Type:Discrete Wire, Stranded
GPL:238
Packaging:Reel
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0936
Wire Size:.05 - 1.5 mm², 30 - 26 AWG
Contact Transmits:Signal
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Part Aliases:1-794217-0
SKU:AMP1-794217-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: