2296206-6
6P FH PLUG VAL-U-LOK FH GW
Introducing the VAL-U-LOK Plug, a versatile connector designed for heavy-duty power applications. This two-row housing, crafted from durable nylon, features six socket contacts with a 4.2mm pitch for secure and reliable connections. With an operating temperature range of -40°C to 105°C (-40°F to 221°F), it is suitable for a wide range of environments. Ideal for power circuit applications, this connector accommodates wire and cable termination, ensuring efficient power transmission. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the VAL-U-LOK Plug for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296206-6 |
Series: | VAL-U-LOK |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296206-6 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |