2296205-6
6P RCPT VAL-U-LOK GWT/V0
Enhance your power connectivity with the VAL-U-LOK series receptacle housing, crafted from durable nylon for reliable performance. This two-row connector features six socket contacts, meticulously spaced at 4.2mm pitch for seamless integration. With an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Designed for power applications, each contact is terminated to wire and cable with ease. RoHS compliant, this rectangular housing ensures both quality and environmental responsibility. Elevate your power connection solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296205-6 |
Series: | VAL-U-LOK |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296205-6 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |