1-2296207-0
10P PM PLUG VAL-U-LOK PM GWT/V0
Introducing the VAL-U-LOK series Plug, a versatile and durable power connector designed for heavy-duty applications. Made of high-quality Nylon housing, this connector ensures reliable performance in demanding environments. With 10 contacts arranged in 2 rows, it offers a secure and efficient connection for power transmission. The socket contact type, along with a pitch of 4.2mm, allows for easy and quick assembly with compatible wire and cable terminations. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it is suitable for use in various industrial settings. RoHS compliant, this connector meets international standards for environmental responsibility. Ideal for power distribution and connectivity, the VAL-U-LOK Plug is a dependable solution for your heavy-duty power needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2296207-0 |
Series: | VAL-U-LOK |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP1-2296207-0 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Panel Mount / Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |