Experience seamless power connectivity with our VAL-U-LOK Receptacle, designed for optimal performance in a wide range of applications. Crafted from durable nylon, this connector boasts a high-quality construction that ensures reliability in every use. With 16 socket contacts arranged in 2 rows, it offers ample connectivity options, while the 4.2mm pitch and .165-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for power circuit applications. Whether you're working with wire or cable terminations, its versatility makes it a perfect choice. Rest assured, our Rectangular Connector Housings are fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your power connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2296205-6
Series: VAL-U-LOK
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 16
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-2296205-6
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: