Enhance your connectivity with our AMPMODU IV/V Housing Receptacle. Designed for optimal performance, this black connector features a durable nylon housing with UL 94V-0 flammability standard compliance. With 40 contacts in two rows, it offers secure crimp termination for reliable conductivity. Suitable for industrial use, it meets stringent UL E28476 and CSA LR7189 standards for quality assurance. Operating in a wide temperature range from -65 to 105°C, it ensures consistent performance in various environments. With a compact design measuring 50.8mm in length and 6.1mm in height, it's perfect for PCB applications. Trust in its 250VAC voltage rating, 3A amperage, and 750V dielectric withstanding voltage for safe and efficient connectivity. RoHS compliant, it's an environmentally friendly choice for your projects. Elevate your electronic connections with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-86177-1
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 40
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 6.1
Overall Length: 50.8
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 40
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 2 in, 50.8 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-86177-1
SKU: AMP1-86177-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: