Enhance your PCB connectivity with our AMPMODU IV/V series Mezzanine & Board Stacking Connector. Designed for high-performance applications, this straight socket connector features through-hole solder termination for secure attachment. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it offers reliable power and signal transmission. The housing, made of UL 94V-0 rated polyester-GF, ensures durability and safety. With 48 gold-plated contacts, each rated for 3A, it guarantees efficient conductivity. Its low-profile design, vertical mount orientation, and stackable capability make it versatile for various PCB configurations. RoHS compliant and suitable for industrial use, this connector is the ideal solution for your connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534267-1
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 9
Contact Amperage: 3 A
Number of Positions: 48
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .245 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5484
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.62 µm
Contact Mating Area Length: .1 in, 2.54 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534267-1
SKU: AMP1-534267-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: