1-102241-4
16 MODIV HSG COMP SR .100 POL
Introducing the AMPMODU IV/V Housing Connector, meticulously engineered for reliable performance in industrial settings. This single-row receptacle features 16 contacts, each crafted with precision from beryllium copper for optimal conductivity. The housing, made of durable nylon with glass fiber reinforcement, ensures longevity even in demanding environments. With a current rating of 3A and a voltage tolerance of 250VAC, this connector meets stringent CSA and UL standards (LR7189; E28476). Its compact design, with an overall height of 4.62mm and a pitch of 2.54mm, allows for efficient PCB integration. The connector's inline contact layout and crimp termination method facilitate straightforward installation onto wire and cable connections. Operating temperature range of -65 to 105°C and compliance with RoHS directives underscore its suitability for various applications. Whether for new installations or repairs, this AMPMODU connector guarantees steadfast connectivity and performance excellence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-102241-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 4.62 mm[.182 in] |
Overall Length: | 1.6 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.6 in, 40.64 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102241-4 |
SKU: | AMP1-102241-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |