1-87313-4
MOD V RECP LP
Enhance your connectivity with our MOD V RECP LP, a reliable and efficient solution for power and signal applications. This female connector, part of the AMPMODU IV/V series, ensures seamless performance with its UL and CSA certifications. Featuring a crimp termination method and gold-plated contacts, it guarantees secure and durable connections. With an amperage of 3A and voltage rating of 250VAC, it meets high industry standards for quality and safety. Operating within a wide temperature range, from -65 to 105°C, it is suitable for various environments. Each package includes 1000 pieces, offering convenience for large-scale projects. Trust in its superior design, with phosphor bronze contact material and insulation resistance of 5000 MΩ, for optimal performance. Whether for industrial or commercial use, this connector is the perfect choice for your wire and cable applications, compliant with RoHS standards for environmental responsibility. Upgrade your connectivity with confidence and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87313-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5213 |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Wire Contact Termination Area Plating Thickness: | 30 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 1-87313-4 |
SKU: | AMP1-87313-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |