1-86264-0
40 MODIV HSG COMP DR .100 EARS
Introducing the AMPMODU IV/V Housing, a versatile component designed for reliable connectivity in electronic applications. With a gender designation of receptacle, this housing is tailored for seamless integration into your systems. Constructed from durable Nylon - GF material, it ensures long-lasting performance even in demanding environments. Featuring 40 contacts in 2 rows, each terminated through a secure crimping method, this housing guarantees efficient signal transmission. The Beryllium Copper contact material, along with UL 94V-0 flammability standard compliance, prioritizes safety and quality. Operating within a wide temperature range of -65 to 105°C, it is suitable for various industrial settings. The sleek black housing color adds a professional touch, while the compact dimensions of 63.5mm in length and 6.1mm in height allow for space-efficient installation. With a pitch of 2.54mm, this connector is compatible with industry-standard PCB layouts. Whether in telecommunications, automotive, or aerospace applications, the AMPMODU IV/V Housing is the perfect choice for robust and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-86264-0 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 63.5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 40 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5912 |
Connector Length: | 2.5 in, 63.5 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-86264-0 |
SKU: | AMP1-86264-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |