Enhance connectivity with our MOD IV PIN LP, a male crimp contact designed for optimal performance in AMPMODU IV/V series applications. Measuring up to CSA LR7189 standards, this contact boasts a 3 A amperage and 250 VAC voltage rating, making it suitable for industrial use. Crafted from high-quality phosphor bronze with tin plating, it ensures reliable conductivity with minimal resistance. With an operating temperature range of -65 to 105 °C and excellent insulation resistance of 5000 MΩ, it guarantees durability in harsh environments. Each package includes 1000 loose pieces, facilitating efficient installation. Suitable for wire and cable termination, it accommodates wire sizes ranging from .12 to .4 mm² (26-22 AWG) with ease. RoHS compliance pending. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102107-3
Series: AMPMODU IV/V
Amperage: 3 A
Gender: Male
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1000
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Loose Piece
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5208
Wire Size: .12 - .4 mm², 26 - 22 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .061 in, 1.55 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Tin
Wire Contact Termination Area Plating Thickness: 100 - 200 µin
Standards Met: CSA LR7189
Part Aliases: 102107-3
Replacement Part: 5-102107-3
SKU: AMP102107-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: