2-87499-1
12 MODIV HSG SR MRKD .100CL
Experience seamless electrical connectivity with our AMPMODU IV/V Housing Connector. Crafted with precision and durability in mind, this receptacle connector features 12 contacts in a single row, allowing for efficient power transmission. With CSA and UL certifications, it meets stringent quality standards for safe usage in various industrial applications. The thermoplastic housing and beryllium copper contacts ensure reliable performance, even in harsh environments. With a voltage rating of 250VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its compact design, with a pitch of 2.54mm, facilitates easy installation on PCBs. Whether for prototyping or production, this connector, with its bag packaging and RoHS compliance, offers convenience and environmental responsibility. Trust in its proven performance, backed by UL 94V-0 flammability rating and operating temperature range of -65 to 105°C, making it an ideal choice for your connectivity needs in industrial settings. Elevate your electronic connections with this high-quality housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87499-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.55 mm[.14 in] |
Overall Length: | 1.21 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.55 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 1.21 in, 30.61 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87499-1 |
SKU: | AMP2-87499-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |