Easily connect wires on your PCB with this black housing receptacle, part of the AMPMODU IV/V series. Designed for durability, it features a thermoplastic construction and UL 94V-0 flammability standard compliance. With 24 positions and a 2-row layout, it offers ample connectivity options. The 2.54mm pitch, 3A amperage, and 250VAC voltage rating ensure reliable performance. Featuring polarization for mating alignment, it includes strain relief for added stability. Operating in a wide temperature range from -65 to 105°C, this industrial-grade connector is RoHS compliant, making it a secure choice for various applications. Each package contains 50 units, ideal for bulk installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104810-1
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 24
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 7.24 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Wire Size: .03 - .6 mm², 32 - 20 AWG
Connector Length: 48.26 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Mating Retention: Without
Mating Connector Lock: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 104810-1
SKU: AMP104810-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: