102107-1
MOD IV PIN LP
Ensure precise connectivity with our MOD IV PIN LP. Specifically designed for industrial applications, this male pin contact features gold plating for optimal conductivity. With a crimp termination method and compatibility with wire and cable connections, it guarantees secure and efficient performance. Meeting CSA LR7189 standards, it offers reliable operation in diverse environments. Its phosphor bronze construction and nickel underplating ensure durability, while its gold flash PCB contact termination enhances signal transmission. With insulation resistance up to 5000 MΩ and dielectric withstand voltage of 750 V, it guarantees safety and compliance. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), it accommodates a wide range of applications. Each package includes 1000 pieces, making it convenient for large-scale installations. RoHS compliant and operating temperature rated from -65 to 105 °C, this contact is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102107-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189 |
Part Aliases: | 78450A-000;102107-1 |
SKU: | AMP102107-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |